This 37-position 4-row right angle shrouded header features a 0.1inch pitch and is constructed from UL94 V-0 materials. It is designed for through hole, edge, and board mounting. The header is available in a tray packaging format with 22 pieces per package. It is compliant with RoHS regulations and features a gold GXT contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106262-D006001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 37 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106262-D006001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.