This 64-position, 4-row shrouded header features a 0.1inch pitch and is designed for through hole or edge mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 10106263-G012002LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106263-G012002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.