This 24-contact power connector features a HDR gender and a 2.54mm terminal pitch. It has 88 terminals and 1 port, with a right-angle body orientation. The connector is designed for through-hole mounting and uses a press-fit termination method.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 24Power/16Signal |
| Terminal Pitch | 2.54mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |