Right-angle, through-hole power connector with 31 positions across 4 rows, featuring a 0.1-inch pitch. Designed for board mounting, it offers 7 power and 24 signal contacts with gold GXT plating for enhanced conductivity. Operating within a -40°C to 125°C temperature range, this black connector meets UL94 V-0 flammability standards and is RoHS compliant. Termination is via solder, and it is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106264-7006001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106264-7006001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.