Conn to PCB Connector Assembly, Solder
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106265-G012002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106265-G012002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.