This male power connector features a press fit termination type and is constructed from glass filled thermoplastic. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for commercial reliability and has a dielectric withstanding voltage of 2500VDC.
Amphenol 10106267-0704001LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10106267 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2500VDC |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10106267-0704001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.