This 16-position 4-row power connector features a through hole mount and is rated for operation between -40°C and 125°C. It meets the UL94 V-0 flammability standard and is compliant with RoHS regulations. The connector has a gold GXT contact plating and a black color, and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106269-0004001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106269-0004001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.