This 26-position power connector features a 4-row configuration and is designed for through-hole mounting. It has a maximum operating temperature range of -40°C to 125°C and meets the UL94 V-0 flammability rating. The connector is made with gold-plated contacts and is packaged in a tray with 36 units per package. It is RoHS compliant and has a pitch of 0.1 inch.
Sign in to ask questions about the Amphenol 10106269-2006002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10106269-2006002LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106269-2006002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.