
20-position, 2-row mezzanine connector with a 0.5mm pitch, designed for surface mount applications. Features copper alloy contacts with gold/GXT plating, a straight orientation, and a solder termination. Offers a 500mA current rating and a 500V voltage rating, with a mated stacking height of 5.5mm. Operating temperature range from -40°C to 125°C. Packaged in tape and reel.
Amphenol 10106813-021112LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.74mm |
| Mated Stacking Heights | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.1mm |
| Series | MezzoStak |
| Stack Height | 5.5mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106813-021112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
