The 20-position MezzoStak header features a copper alloy contact material with gold plating, a current rating of 500mA, and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a stack height of 6.5mm and is available in a tape and reel packaging format with 800 pieces per package.
Amphenol 10106813-023112LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Housing Color | Black |
| Length | 9.74mm |
| Mated Stacking Heights | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 6.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106813-023112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.