The Amphenol 10106813-024112LF is a 20-contact mezzanine connector with a terminal pitch of 0.5mm and a maximum operating temperature range of -40 to 125 degrees Celsius. It is designed for surface mount applications and features a straight body orientation. The connector has a maximum current rating of 0.5 amps per contact and a maximum voltage rating of 50 volts. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Mezzanine |
| Gender | M/F |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | MEZZOSTAK® |
| Height | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |