
30-position, 2-row mezzanine connector with 0.5mm pitch, designed for surface mount (SMD) applications. Features copper alloy contacts with gold/GXT plating, rated for 500mA and 500V. Offers a straight, top-entry orientation with a mated stacking height of 5.5mm and a nominal stack height of 4.5mm. Housing is black, operating temperature range is -40°C to 125°C, and it is lead-free. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106813-031112LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.24mm |
| Mated Stacking Heights | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Row Spacing | 5.1mm |
| Series | MezzoStak |
| Stack Height | 4.5mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106813-031112LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
