Conn Mezzanine M/F 30 POS 0.5mm Solder ST SMD MEZZOSTAK® T/R
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Housing Color | Black |
| Length | 12.24mm |
| Mated Stacking Heights | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 6.5mm |
| Termination | Solder |
| RoHS | Compliant |