
30-position, 2-row mezzanine header and receptacle with a 0.5mm pitch, designed for surface mount termination. Features copper alloy contacts with gold, GXT plating, rated for 500mA and 500V, operating between -40°C and 125°C. Offers a mated stacking height of 7mm and a straight orientation. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.24mm |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 7mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |