40-position, 2-row mezzanine connector with 0.5mm pitch, designed for surface mount applications. Features gold-plated copper alloy contacts for reliable connectivity and a straight orientation. Offers a current rating of 500mA and a voltage rating of 500V, with a mated stacking height of 5.5mm and a stack height of 4mm. Operating temperature range from -40°C to 125°C, housed in black. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.74mm |
| Mated Stacking Heights | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Row Spacing | 5.1mm |
| Series | MezzoStak |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
