
Mezzanine connector, receptacle, straight orientation, 50 positions, 2 rows, 0.5mm pitch, 5.1mm row spacing. Features copper alloy contacts with gold/GXT plating, 500mA current rating, and 500V voltage rating. Surface mount termination with a 5.5mm mated stacking height. Operates from -40°C to 125°C, housed in black, lead-free material. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106813-051112LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.24mm |
| Mated Stacking Heights | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.1mm |
| Series | MezzoStak |
| Stack Height | 5.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106813-051112LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
