
This MezzoStak header features 50 positions in a 2-row straight configuration, with a contact material of copper alloy and gold plating. It has a current rating of 500mA and operates within a temperature range of -40°C to 125°C. The header is designed for surface mount applications and is packaged in tape and reel quantities of 800. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10106813-053112LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Housing Color | Black |
| Length | 17.24mm |
| Mated Stacking Heights | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 6mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106813-053112LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.