
This 50-position shrouded header from Amphenol features a MezzoStak series design with a contact material of copper alloy and gold plating. It has a current rating of 500mA and a voltage rating of 500V. The header is designed for surface mount applications with a pitch of 0.5mm and a maximum operating temperature of 125°C. It is RoHS compliant and available in a tape and reel packaging format with 800 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 7mm |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |