This 60-position MezzoStak header features a current rating of 500mA and operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The header is available in a package quantity of 800 and is shipped on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Housing Color | Black |
| Length | 19.74mm |
| Mated Stacking Heights | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 5.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |