The MezzoStak connector features 60 copper alloy contacts with gold plating, rated for 500mA and 500V. It has a surface mount package with a pitch of 0.5mm and a stack height of 7mm. The connector is suitable for operating temperatures between -40°C and 125°C and is RoHS compliant. It is available in a tape and reel packaging with 800 pieces per package.
Amphenol 10106813-064112LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 7mm |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106813-064112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.