Hermaphroditic mezzanine connector with 70 contacts, designed for surface mount termination. Features a straight mounting style and a 0.5mm pitch for high-density board-to-board applications. Constructed with UL 94V-0 flammability rating.
Amphenol 10106813-071112LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 70 |
| Contact Gender | HERMAPHRODITIC |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10106813-071112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.