The MezzoStak header is a 70-position, surface mount connector with a current rating of 500mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header has a pitch of 0.5mm and is available in a package quantity of 800. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Housing Color | Black |
| Length | 22.24mm |
| Mated Stacking Heights | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 6.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |