The 30-position MezzoStak shrouded header features a copper alloy contact material with gold GXT plating. It has a current rating of 500mA and can operate within a temperature range of -40°C to 125°C. This surface-mount header is available in a tape and reel packaging with 3200 units per package. It is RoHS compliant and suitable for use in high-reliability applications.
Sign in to ask questions about the Amphenol 10106814-033002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10106814-033002LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Housing Color | Black |
| Length | 11.7mm |
| Mated Stacking Heights | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106814-033002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.