Sign in to ask questions about the Amphenol 10110113-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10110113-101LF technical specifications.
| Cable Length (m) | 5 |
| Cable Type | High Speed |
| Connector Type A | 38POS QSFP |
| Connector Type B | 38POS QSFP |
| Gender | PL-PL |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10110113-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.