This Amphenol ZipLine connector features 288 positions in an 18-row right-angle orientation, with a maximum current rating of 2A. It is available in packaging quantities of 180 pieces, with a pitch of 0.071inch. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for use in through-hole applications.
Sign in to ask questions about the Amphenol 10110668-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10110668-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Length | 30.4mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 288 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Pitch | 0.071inch |
| RoHS Compliant | Yes |
| Series | ZipLine™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10110668-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.