
This Amphenol cable assembly features a 0.5m length with 4 conductors, supporting a maximum operating temperature range of -20°C to 85°C. The assembly is rated for a maximum current of 500mA and a DC rated voltage of 300V. It is packaged in bulk and compliant with RoHS regulations.
Amphenol 10110818-2005HFLF technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 0.5m |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10110818-2005HFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.