
Cable Assembly Network 2.5m 26AWG SFP+ to SFP+ 20 to 20 POS PL-PL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10110818-4025LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10110818-4025LF technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 2.5m |
| Number of Conductors | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10110818-4025LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.