
This 4-conductor cable assembly features a black color, SFP connectors, and a 26AWG wire gauge. It has a current rating of 500mA and a DC rated voltage of 300V. The assembly is packaged in bulk and is RoHS compliant. It is available in a quantity of 20 and has a length of 4 meters.
Amphenol 10110818-4040HFLF technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 4m |
| Number of Conductors | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10110818-4040HFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
