
This 7m cable assembly features 4 conductors with a current rating of 500mA and a DC rated voltage of 300V. The connectors are SFP type, with a black color. It is available in bulk packaging with 5 units per package. The cable gauge is 26AWG and is RoHS compliant.
Amphenol 10110818-4070HFLF technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 7m |
| Number of Conductors | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10110818-4070HFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
