
This 4-conductor cable assembly features SFP connectors at both ends, with a length of 6 meters. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The assembly is designed to handle a maximum current of 500mA and a DC rated voltage of 300V. It is packaged in bulk and is compliant with RoHS regulations.
Amphenol 10110818-5060HFLF technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 6m |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10110818-5060HFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.