This 6.5m cable features 4 conductors and is rated for 300V DC and 500mA current. It has a 24AWG wire gauge and is packaged in bulk quantities. The cable is RoHS compliant and not radiation hardened.
Amphenol 10110818-5065LF technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 6.5m |
| Number of Conductors | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.