
This Amphenol cable assembly features a 7.5m length with 4 conductors, rated for 300V DC and 500mA current. The connectors are SFP type, with a black color. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Amphenol 10110818-5075LF technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 7.5m |
| Number of Conductors | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10110818-5075LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
