
This cable assembly features a 30V voltage rating and 500mA current rating. It has a shielded design with a PVC jacket and is lead free. The assembly consists of 36 conductors and is available in bulk packaging. It is rated for operation between -40°C and 80°C. The cable assembly is RoHS compliant and constructed with 30AWG round wire.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 36 |
| Number of Positions | 36 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
