
This shielded cable assembly features 36 conductors with a maximum operating temperature of -40°C to 80°C and a voltage rating of 30V. The cable has a current rating of 500mA and is constructed with 30AWG round wire and a PVC jacket. The assembly is lead-free and RoHS compliant, packaged in bulk quantities.
Amphenol 10112041-2030LF technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 36 |
| Number of Positions | 36 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112041-2030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.