
The 10112041-3020LF cable assembly from Amphenol features a voltage rating of 30V and a current rating of 500mA. It has a connector type of Mini-SAS and is packaged in a bulk quantity of 20 units. The assembly has 36 conductors and a wire/cable gauge of 28AWG. It is RoHS compliant and has a length of 2 meters.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 2m |
| Number of Conductors | 36 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
