This Mini-SAS cable assembly features 36 conductors, a length of 2 meters, and a current rating of 500mA. It is rated for a maximum voltage of 30V and has a wire gauge of 26AWG. The assembly is RoHS compliant and is available in a package quantity of 20. The connectors are of the Mini-SAS type and are gendered as male.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 2m |
| Number of Conductors | 36 |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10112041 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |