This 3m Mini-SAS cable assembly features 36 conductors, a current rating of 500mA, and a voltage rating of 30V. It is constructed with 26AWG wire and is available in bulk packaging. The assembly is not radiation hardened and is compliant with RoHS regulations. It is designed for use in specialized applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 3m |
| Number of Conductors | 36 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |