This Mini-SAS cable assembly is 5 meters in length and features 36 conductors. It has a current rating of 500mA and a voltage rating of 30V. The assembly is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 5m |
| Number of Conductors | 36 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |