This 36-conductor Mini-SAS cable assembly has a length of 6 meters and a current rating of 500mA. It is rated for 30V and features 24AWG wire. The assembly is RoHS compliant and available in a package quantity of 20. The connectors are of the Mini-SAS type and are male gender.
Amphenol 10112041-5060LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 6m |
| Number of Conductors | 36 |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10112041 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.