This Mini-SAS cable assembly features 72 conductors and a length of 1m. It has a current rating of 500mA and a voltage rating of 30V. The cable is constructed with 28AWG wire and is available in a package quantity of 20. The assembly is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 1m |
| Number of Conductors | 72 |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10112359 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |