This 12-pack cable assembly features 72 conductors, with a current rating of 500mA and a voltage rating of 30V. The cable is 3 meters in length and has a wire gauge of 26AWG. It is manufactured by Amphenol and is RoHS compliant.
Amphenol 10112359-4030LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 3m |
| Number of Conductors | 72 |
| Package Quantity | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10112359 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112359-4030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.