This 72-conductor Mini-SAS cable assembly has a length of 7 meters and a current rating of 500 milliamps. It is designed for use with a voltage rating of 30 volts and features a wire/cable gauge of 26 AWG. The assembly is RoHS compliant and packaged in quantities of 20. The connectors are of the Mini-SAS type and are gendered as male.
Amphenol 10112359-4070HLF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 7m |
| Number of Conductors | 72 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | 10112359 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112359-4070HLF to view detailed technical specifications.
No datasheet is available for this part.