
This 6m cable assembly features 72 conductors and is rated for 500mA and 30V. It is constructed with 24AWG wire and is available in a package quantity of 20. The assembly is RoHS compliant and has a black color. It is designed for use in Mini-SAS applications.
Amphenol 10112359-5060LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 6m |
| Number of Conductors | 72 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | 10112359 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.