This 72-conductor Mini-SAS cable assembly is 8.5 meters long and rated for 500mA and 30V. It features 24AWG wire and is available in packages of 12. The assembly is RoHS compliant and suitable for use in a variety of applications.
Amphenol 10112359-5085LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 8.5m |
| Number of Conductors | 72 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | 10112359 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.