
This female 32-contact connector features a copper alloy contact material with gold plating, supporting a current rating of 500mA. It is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a maximum voltage rating of 30V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10112633-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112633-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
