
64-contact, single-port, right-angle I/O connector for telecom and datacom applications. Features a press-fit termination and locking mechanism with gold-plated copper alloy contacts. Operates within a temperature range of -40°C to 80°C and supports a voltage rating of 30V. RoHS compliant and lead-free.
Amphenol 10112634-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112634-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.