This 4-position male pin connector features a current rating of 2A and a voltage rating of 650V. It is designed for surface mount applications and can operate within a temperature range of -40°C to 125°C. The connector is made of bronze with a gold plating and has a contact mating length of 0.157inch. It is available in a rail/Tube packaging with 72 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10112684-F03-04ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10112684-F03-04ULF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek® |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112684-F03-04ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.