This 5-pin surface mount connector features a current rating of 2A and a voltage rating of 650V. It has a gold plated contact and a contact mating length of 0.157inch. The connector is designed for operation between -40°C and 125°C and is compliant with RoHS regulations. It is available in a packaging of 59 pieces per rail or tube.
Checking distributor stock and pricing after the page loads.
Amphenol 10112684-F03-05ULF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek® |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
No datasheet is available for this part.