This 11-contact connector features a current rating of 2A and a voltage rating of 650V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is surface mountable and has a pitch of 2mm. It is RoHS compliant and packaged in a rail/tube format with 26 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10112684-F03-11ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10112684-F03-11ULF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek® |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112684-F03-11ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.