This 14-position surface mount connector features a 2mm pitch and a voltage rating of 650V. It has a current rating of 2A and is suitable for operating temperatures between -40°C and 125°C. The connector is made of bronze with a gold plating and is RoHS compliant. It is available in a 41-pack packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10112690-F03-07ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10112690-F03-07ULF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112690-F03-07ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.